
Category | Function Digital Output |
Manufacturer NI | Type Module |
Packaging Box | Number of Outputs and Type 8 - Digital |
Part Status Active | Output Range 6 ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 033,83000 Kč | 5 033,83 Kč |
| Unit Price without VAT: | 5 033,83000 Kč |
|---|---|
| Unit Price with VAT: | 6 090,93430 Kč |










