Voltage Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779373-02

DigiKey Part Number
2770-779373-02-ND
Manufacturer
Manufacturer Product Number
779373-02
Description
MODULE VOLTAGE ANALOG INP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Active
Function
Voltage
Type
Module
Bus Connection
-
Front Connection
-
Number of Inputs and Type
8 - Analog
Input Range
±60V
Input Resolution
12 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
800k - Multiplexed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
137 340,36000 Kč37 340,36 Kč
Manufacturers Standard Package
Unit Price without VAT:37 340,36000 Kč
Unit Price with VAT:45 181,83560 Kč