PZT2907A,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet

Direct


onsemi
In Stock: 299 948
Unit Price: 15,12000 Kč
Datasheet

Direct


onsemi
In Stock: 63 781
Unit Price: 15,12000 Kč
Datasheet

Direct


onsemi
In Stock: 6 800
Unit Price: 16,17000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 240 075
Unit Price: 4,40958 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 1,73575 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 203
Unit Price: 17,64000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 23,10000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 18,69000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 768
Unit Price: 27,93000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 250
Unit Price: 27,93000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 148
Unit Price: 34,86000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 900
Unit Price: 34,86000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 1.15 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZT2907A,115

DigiKey Part Number
1727-5241-2-ND - Tape & Reel (TR)
1727-5241-1-ND - Cut Tape (CT)
1727-5241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZT2907A,115
Description
TRANS PNP 60V 0.6A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 1.15 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
PZT2907A,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
1.15 W
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types