PMZB600UNELYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 21 366
Unit Price: 14,49000 Kč
Datasheet

Similar


onsemi
In Stock: 125 011
Unit Price: 11,76000 Kč
Datasheet
N-Channel 20 V 600mA (Ta) 360mW (Ta) Surface Mount DFN1006B-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 600mA (Ta) 360mW (Ta) Surface Mount DFN1006B-3
DFN0606 MOSFETs

PMZB600UNELYL

DigiKey Part Number
1727-7378-2-ND - Tape & Reel (TR)
1727-7378-1-ND - Cut Tape (CT)
1727-7378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMZB600UNELYL
Description
MOSFET N-CH 20V 600MA DFN1006B-3
Customer Reference
Detailed Description
N-Channel 20 V 600mA (Ta) 360mW (Ta) Surface Mount DFN1006B-3
Datasheet
 Datasheet
EDA/CAD Models
PMZB600UNELYL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
620mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
21.3 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN1006B-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,03200 Kč40,32 Kč
1002,51560 Kč251,56 Kč
5001,85412 Kč927,06 Kč
1 0001,64036 Kč1 640,36 Kč
2 0001,45968 Kč2 919,36 Kč
5 0001,26379 Kč6 318,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,14244 Kč11 424,40 Kč
20 0001,04031 Kč20 806,20 Kč
30 0000,98827 Kč29 648,10 Kč
50 0000,92976 Kč46 488,00 Kč
70 0000,89512 Kč62 658,40 Kč
100 0000,86143 Kč86 143,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč