3 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTNS3164NZT5G

DigiKey Part Number
NTNS3164NZT5GOSTR-ND - Tape & Reel (TR)
NTNS3164NZT5GOSCT-ND - Cut Tape (CT)
NTNS3164NZT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTNS3164NZT5G
Description
MOSFET N-CH 20V 361MA SOT883
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 361mA (Ta) 155mW (Ta) Surface Mount SOT-883 (XDFN3) (1x0.6)
Datasheet
 Datasheet
EDA/CAD Models
NTNS3164NZT5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
700mOhm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
24 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
155mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-883 (XDFN3) (1x0.6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 905
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
106,77800 Kč67,78 Kč
1004,31100 Kč431,10 Kč
5003,24002 Kč1 620,01 Kč
1 0002,89395 Kč2 893,95 Kč
2 0002,60252 Kč5 205,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0002,15047 Kč17 203,76 Kč
16 0001,97671 Kč31 627,36 Kč
24 0001,88819 Kč45 316,56 Kč
40 0001,78871 Kč71 548,40 Kč
56 0001,72981 Kč96 869,36 Kč
80 0001,70505 Kč136 404,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč