N-Channel 20 V 750mA (Ta) 310mW (Ta) Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTK3134NT1G

DigiKey Part Number
NTK3134NT1GOSTR-ND - Tape & Reel (TR)
NTK3134NT1GOSCT-ND - Cut Tape (CT)
NTK3134NT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTK3134NT1G
Description
MOSFET N-CH 20V 750MA SOT723
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 750mA (Ta) 310mW (Ta) Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
NTK3134NT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
350mOhm @ 890mA, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Vgs (Max)
±6V
Input Capacitance (Ciss) (Max) @ Vds
120 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
310mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-723
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 366
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
109,00800 Kč90,08 Kč
1005,76610 Kč576,61 Kč
5004,36842 Kč2 184,21 Kč
1 0003,91739 Kč3 917,39 Kč
2 0003,53722 Kč7 074,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,00686 Kč12 027,44 Kč
8 0002,75528 Kč22 042,24 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč