
LMV934MAX/NOPB | |
|---|---|
DigiKey Part Number | LMV934MAX/NOPBTR-ND - Tape & Reel (TR) LMV934MAX/NOPBCT-ND - Cut Tape (CT) LMV934MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV934MAX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV934MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA (x4 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 33,07200 Kč | 330,72 Kč |
| 25 | 30,14480 Kč | 753,62 Kč |
| 100 | 26,92360 Kč | 2 692,36 Kč |
| 250 | 25,38828 Kč | 6 347,07 Kč |
| 500 | 24,54498 Kč | 12 272,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,89630 Kč | 57 240,75 Kč |
| 5 000 | 22,41150 Kč | 112 057,50 Kč |
| 7 500 | 22,16876 Kč | 166 265,70 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |




