Real Time Clock (RTC) IC Clock/Calendar 1B I2C, 2-Wire Serial 8-WCDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar 1B I2C, 2-Wire Serial 8-WCDFN
RV-8263-C7

RV-8263-C7-32.768KHZ-20PPM-TA-QC

DigiKey Part Number
2195-RV-8263-C7-32.768KHZ-20PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-RV-8263-C7-32.768KHZ-20PPM-TA-QCCT-ND - Cut Tape (CT)
2195-RV-8263-C7-32.768KHZ-20PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV-8263-C7-32.768KHZ-20PPM-TA-QC
Description
IC RTC CLK/CALENDAR I2C 8SON
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 1B I2C, 2-Wire Serial 8-WCDFN
Datasheet
 Datasheet
EDA/CAD Models
RV-8263-C7-32.768KHZ-20PPM-TA-QC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time Format
HH:MM:SS (12/24 hr)
Manufacturer
Micro Crystal AG
Date Format
YY-MM-DD-dd
Series
Interface
I2C, 2-Wire Serial
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
0.9V ~ 5.5V
Part Status
Active
Current - Timekeeping (Max)
0.24µA @ 3V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Leap Year, Programmable Clock Output, RAM, Timer
Package / Case
8-WCDFN
Memory Size
1B
Supplier Device Package
8-SON (3.2x1.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1023,37100 Kč233,71 Kč
2521,20800 Kč530,20 Kč
10018,81630 Kč1 881,63 Kč
25017,67780 Kč4 419,45 Kč
50016,99158 Kč8 495,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,20849 Kč17 208,49 Kč
2 00016,72102 Kč33 442,04 Kč
3 00016,47706 Kč49 431,18 Kč
5 00016,20655 Kč81 032,75 Kč
7 00016,04853 Kč112 339,71 Kč
10 00015,89652 Kč158 965,20 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč