


MF-FSML100/8-2 | |
|---|---|
DigiKey Part Number | MF-FSML100/8-2TR-ND - Tape & Reel (TR) MF-FSML100/8-2CT-ND - Cut Tape (CT) MF-FSML100/8-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-FSML100/8-2 |
Description | PTC RESET FUSE 8V 1A 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1 A Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-FSML100/8-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 2 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 220 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.065" L x 0.033" W (1.65mm x 0.85mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 5 | 12,43000 Kč | 62,15 Kč |
| 10 | 11,48600 Kč | 114,86 Kč |
| 50 | 9,52460 Kč | 476,23 Kč |
| 100 | 8,78770 Kč | 878,77 Kč |
| 250 | 7,89944 Kč | 1 974,86 Kč |
| 500 | 7,28546 Kč | 3 642,73 Kč |
| 1 000 | 6,71747 Kč | 6 717,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,43400 Kč | 32 604,00 Kč |
| 12 000 | 5,01249 Kč | 60 149,88 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |



