
CPH3225A-2K | |
|---|---|
DigiKey Part Number | 728-1067-2-ND - Tape & Reel (TR) 728-1067-1-ND - Cut Tape (CT) 728-1067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPH3225A-2K |
Description | CAP 11MF 3.3V SURFACE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 mF (EDLC) Supercapacitor 3.3 V 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CPH3225A-2K Models |
Category | Voltage - Rated 3.3 V |
Manufacturer Seiko Instruments | Termination SMD (SMT) Tabs |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance 11 mF | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 34,33200 Kč | 343,32 Kč |
| 50 | 27,98620 Kč | 1 399,31 Kč |
| 100 | 26,02910 Kč | 2 602,91 Kč |
| 500 | 22,71354 Kč | 11 356,77 Kč |
| 1 000 | 21,68715 Kč | 21 687,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,04486 Kč | 44 089,72 Kč |
| 4 000 | 21,30888 Kč | 85 235,52 Kč |
| 6 000 | 20,94012 Kč | 125 640,72 Kč |
| 10 000 | 20,53119 Kč | 205 311,90 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |











