
W25Q01JVZEIQ | |
|---|---|
DigiKey Part Number | 256-W25Q01JVZEIQ-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | W25Q01JVZEIQ |
Description | IC FLASH 1GBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
| Tray: | 1440 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,22000 Kč | 278,22 Kč |
| 10 | 258,21200 Kč | 2 582,12 Kč |
| 25 | 250,17000 Kč | 6 254,25 Kč |
| 50 | 244,11440 Kč | 12 205,72 Kč |
| 100 | 238,10680 Kč | 23 810,68 Kč |
| 480 | 235,41296 Kč | 112 998,22 Kč |
| Unit Price without VAT: | 278,22000 Kč |
|---|---|
| Unit Price with VAT: | 336,64620 Kč |











