
W25Q01JVSFIQ | |
|---|---|
DigiKey Part Number | 256-W25Q01JVSFIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q01JVSFIQ |
Description | IC FLASH 1GBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 7.5 ns 16-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 3.5ms |
Packaging Tray | Access Time 7.5 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOIC |
Memory Size | Base Product Number |
Memory Organization 128M x 8 |
| Tray: | 176 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,70000 Kč | 275,70 Kč |
| 10 | 255,84000 Kč | 2 558,40 Kč |
| 25 | 247,86040 Kč | 6 196,51 Kč |
| 50 | 241,86340 Kč | 12 093,17 Kč |
| 176 | 233,14938 Kč | 41 034,29 Kč |
| Unit Price without VAT: | 275,70000 Kč |
|---|---|
| Unit Price with VAT: | 333,59700 Kč |









