


Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 60µs, 1.5ms |
Packaging Tube | Access Time 7.5 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 16-SOP |
Memory Organization 512M x 4, 1G x 2, 2G x 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 875,62000 Kč | 875,62 Kč |
| 10 | 809,85100 Kč | 8 098,51 Kč |
| 44 | 767,97318 Kč | 33 790,82 Kč |
| 88 | 748,72182 Kč | 65 887,52 Kč |
| 132 | 737,59932 Kč | 97 363,11 Kč |
| 264 | 718,86174 Kč | 189 779,50 Kč |
| Unit Price without VAT: | 875,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 059,50020 Kč |











