
ISO7142CCDBQR | |
|---|---|
DigiKey Part Number | 296-41086-2-ND - Tape & Reel (TR) 296-41086-1-ND - Cut Tape (CT) 296-41086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7142CCDBQR |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 50Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7142CCDBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 38ns, 38ns | |
Pulse Width Distortion (Max) | 3.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.1ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,00000 Kč | 223,00 Kč |
| 10 | 174,34600 Kč | 1 743,46 Kč |
| 25 | 162,17160 Kč | 4 054,29 Kč |
| 100 | 148,80440 Kč | 14 880,44 Kč |
| 250 | 142,42944 Kč | 35 607,36 Kč |
| 500 | 138,58764 Kč | 69 293,82 Kč |
| 1 000 | 135,42576 Kč | 135 425,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 132,08868 Kč | 330 221,70 Kč |
| Unit Price without VAT: | 223,00000 Kč |
|---|---|
| Unit Price with VAT: | 269,83000 Kč |





