
W25Q256JVEIQ | |
|---|---|
DigiKey Part Number | 256-W25Q256JVEIQ-TUBE-ND |
Manufacturer | |
Manufacturer Product Number | W25Q256JVEIQ |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tube | Write Cycle Time - Word, Page 3ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 67,29900 Kč | 672,99 Kč |
| 25 | 65,31200 Kč | 1 632,80 Kč |
| 63 | 63,30730 Kč | 3 988,36 Kč |
| 126 | 61,80246 Kč | 7 787,11 Kč |
| 252 | 60,30508 Kč | 15 196,88 Kč |
| 504 | 58,81982 Kč | 29 645,19 Kč |
| 1 008 | 58,20654 Kč | 58 672,19 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |











