
MX25U12835FM2I-10G | |
|---|---|
DigiKey Part Number | 1092-1232-ND |
Manufacturer | |
Manufacturer Product Number | MX25U12835FM2I-10G |
Description | IC FLASH 128MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 104 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25U12835FM2I-10G Models |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 30µs, 3ms |
Part Status Not For New Designs | Voltage - Supply 1.65V ~ 2V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25U12832FM2I02 | Macronix | 0 | 1092-MX25U12832FM2I02-ND | 67,19000 Kč | Similar |
| W25Q128JWSIQ | Winbond Electronics | 2 244 | 256-W25Q128JWSIQ-ND | 42,84000 Kč | Similar |
| Tube: | 1932 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 109,44200 Kč | 1 094,42 Kč |
| 25 | 106,19120 Kč | 2 654,78 Kč |
| 92 | 101,53902 Kč | 9 341,59 Kč |
| 184 | 99,07973 Kč | 18 230,67 Kč |
| 276 | 97,64906 Kč | 26 951,14 Kč |
| 552 | 95,22478 Kč | 52 564,08 Kč |
| 1 012 | 93,13048 Kč | 94 248,05 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |









