
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 133 MHz |
Packaging Tube | Write Cycle Time - Word, Page 40µs, 3ms |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Tube: | 920 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 62,70000 Kč | 627,00 Kč |
| 25 | 60,88600 Kč | 1 522,15 Kč |
| 92 | 58,27630 Kč | 5 361,42 Kč |
| 184 | 56,89087 Kč | 10 467,92 Kč |
| 276 | 56,08293 Kč | 15 478,89 Kč |
| 552 | 54,70929 Kč | 30 199,53 Kč |
| 1 012 | 53,51958 Kč | 54 161,81 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |











