PESD5V0L1BA,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 23 423
Unit Price: 0,84000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,90000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 904
Unit Price: 0,88000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 397 843
Unit Price: 0,19000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,26000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 1 799
Unit Price: 0,25000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7 815
Unit Price: 0,87000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,27000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 73 046
Unit Price: 0,47000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 16 472
Unit Price: 1,07000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 46 952
Unit Price: 0,75000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,26000 Kč
Datasheet
33V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
PESD15VL1BA,115

PESD5V0L1BA,135

DigiKey Part Number
1727-1226-2-ND - Tape & Reel (TR)
1727-1226-1-ND - Cut Tape (CT)
1727-1226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0L1BA,135
Description
TVS DIODE 5VWM 33VC SOD323
Customer Reference
Detailed Description
33V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
PESD5V0L1BA,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
33V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
75pF @ 1MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types