
CDSOD323-T05SC | |
|---|---|
DigiKey Part Number | CDSOD323-T05SCTR-ND - Tape & Reel (TR) CDSOD323-T05SCCT-ND - Cut Tape (CT) CDSOD323-T05SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T05SC |
Description | TVS DIODE 5VWM 14.5VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14.5V (Typ) Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T05SC Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 175pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.5V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 28A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 15,55800 Kč | 155,58 Kč |
| 100 | 10,19000 Kč | 1 019,00 Kč |
| 500 | 7,88630 Kč | 3 943,15 Kč |
| 1 000 | 7,14363 Kč | 7 143,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,20048 Kč | 18 601,44 Kč |
| 6 000 | 5,72553 Kč | 34 353,18 Kč |
| 9 000 | 5,48363 Kč | 49 352,67 Kč |
| 15 000 | 5,21182 Kč | 78 177,30 Kč |
| 21 000 | 5,05091 Kč | 106 069,11 Kč |
| 30 000 | 4,89454 Kč | 146 836,20 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |









