
IXFH150N30X3 | |
|---|---|
DigiKey Part Number | 238-IXFH150N30X3-ND |
Manufacturer | |
Manufacturer Product Number | IXFH150N30X3 |
Description | MOSFET N-CH 300V 150A TO247 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 150A (Tc) 890W (Tc) Through Hole TO-247 (IXTH) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 177 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 13100 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 890W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 300 V | Supplier Device Package TO-247 (IXTH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.3mOhm @ 75A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,85000 Kč | 543,85 Kč |
| 30 | 347,48900 Kč | 10 424,67 Kč |
| 120 | 304,57775 Kč | 36 549,33 Kč |
| 510 | 302,46302 Kč | 154 256,14 Kč |
| Unit Price without VAT: | 543,85000 Kč |
|---|---|
| Unit Price with VAT: | 658,05850 Kč |











