
VS-EPU6006LHN3 | |
|---|---|
DigiKey Part Number | VS-EPU6006LHN3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-EPU6006LHN3 |
Description | DIODE STANDARD 600V 60A TO247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 60A Through Hole TO-247AD |
Datasheet | Datasheet |
EDA/CAD Models | VS-EPU6006LHN3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 110 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 25 | 76,25640 Kč | 1 906,41 Kč |
| 100 | 63,11580 Kč | 6 311,58 Kč |
| 500 | 52,60000 Kč | 26 300,00 Kč |
| 1 000 | 49,22456 Kč | 49 224,56 Kč |
| 2 000 | 46,79667 Kč | 93 593,34 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |











