
IXFH320N10T2 | |
|---|---|
DigiKey Part Number | 238-IXFH320N10T2-ND |
Manufacturer | |
Manufacturer Product Number | IXFH320N10T2 |
Description | MOSFET N-CH 100V 320A TO247AD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 320A (Tc) 1000W (Tc) Through Hole TO-247AD (IXFH) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 430 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 26000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1000W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,95000 Kč | 423,95 Kč |
| 30 | 265,02267 Kč | 7 950,68 Kč |
| 120 | 230,25183 Kč | 27 630,22 Kč |
| 510 | 220,21920 Kč | 112 311,79 Kč |
| Unit Price without VAT: | 423,95000 Kč |
|---|---|
| Unit Price with VAT: | 512,97950 Kč |











