
MCP3564RT-E/ST | |
|---|---|
DigiKey Part Number | 150-MCP3564RT-E/STTR-ND - Tape & Reel (TR) 150-MCP3564RT-E/STCT-ND - Cut Tape (CT) 150-MCP3564RT-E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3564RT-E/ST |
Description | IC ADC 24BIT 20-TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3564RT-E/ST Models |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.8V ~ 3.7V |
Number of Bits 24 | Features Internal Oscillator, Temperature Sensor |
Sampling Rate (Per Second) 153.6k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 4, 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 20-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Ratio - S/H:ADC 0:4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 25 | 95,12080 Kč | 2 378,02 Kč |
| 100 | 95,09570 Kč | 9 509,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,51184 Kč | 216 279,60 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |











