
SD05C.TCT | |
|---|---|
DigiKey Part Number | SD05CTR-ND - Tape & Reel (TR) SD05CCT-ND - Cut Tape (CT) SD05CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD05C.TCT |
Description | TVS DIODE 5VWM 14.5VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD05C.TCT Models |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 200pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 20,04200 Kč | 200,42 Kč |
| 100 | 13,29120 Kč | 1 329,12 Kč |
| 500 | 10,39354 Kč | 5 196,77 Kč |
| 1 000 | 9,46110 Kč | 9 461,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,27671 Kč | 24 830,13 Kč |
| 6 000 | 7,68063 Kč | 46 083,78 Kč |
| 9 000 | 7,37701 Kč | 66 393,09 Kč |
| 15 000 | 7,03595 Kč | 105 539,25 Kč |
| 21 000 | 6,83405 Kč | 143 515,05 Kč |
| 30 000 | 6,75718 Kč | 202 715,40 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |






