
ESD3B5V0WS-AQ | |
|---|---|
DigiKey Part Number | 4878-ESD3B5V0WS-AQ-ND |
Manufacturer | |
Manufacturer Product Number | ESD3B5V0WS-AQ |
Description | TVS DIODE 5VWM 14.5VC SOD-323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | ESD3B5V0WS-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 200pF @ 1MHz | |
Operating Temperature | -50°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,71290 Kč | 271,29 Kč |
| 500 | 2,00362 Kč | 1 001,81 Kč |
| 1 000 | 1,77412 Kč | 1 774,12 Kč |
| 3 000 | 1,48169 Kč | 4 445,07 Kč |
| 6 000 | 1,33411 Kč | 8 004,66 Kč |
| 12 000 | 1,20985 Kč | 14 518,20 Kč |
| 51 000 | 1,01034 Kč | 51 527,34 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


