


D5V0L1B2WS-7 | |
|---|---|
DigiKey Part Number | D5V0L1B2WS-7DITR-ND - Tape & Reel (TR) D5V0L1B2WS-7DICT-ND - Cut Tape (CT) D5V0L1B2WS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0L1B2WS-7 |
Description | TVS DIODE 5VWM 14VC SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | D5V0L1B2WS-7 Models |
Category | Power - Peak Pulse 84W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 15pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSOD323-T05LC | Bourns Inc. | 7 221 | CDSOD323-T05LCCT-ND | 25,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,35800 Kč | 33,58 Kč |
| 100 | 2,08140 Kč | 208,14 Kč |
| 500 | 1,52662 Kč | 763,31 Kč |
| 1 000 | 1,34664 Kč | 1 346,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11695 Kč | 3 350,85 Kč |
| 6 000 | 1,00100 Kč | 6 006,00 Kč |
| 9 000 | 0,94183 Kč | 8 476,47 Kč |
| 15 000 | 0,87529 Kč | 13 129,35 Kč |
| 21 000 | 0,83586 Kč | 17 553,06 Kč |
| 30 000 | 0,79751 Kč | 23 925,30 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |











