Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PESD5V0L1BA,135 | |
|---|---|
DigiKey Part Number | 1727-1226-2-ND - Tape & Reel (TR) 1727-1226-1-ND - Cut Tape (CT) 1727-1226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L1BA,135 |
Description | TVS DIODE 5VWM 33VC SOD323 |
Customer Reference | |
Detailed Description | 33V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0L1BA,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 33V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 Kč | 9,99 Kč |
| 10 | 6,11700 Kč | 61,17 Kč |
| 50 | 4,41080 Kč | 220,54 Kč |
| 100 | 3,85330 Kč | 385,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,35969 Kč | 13 596,90 Kč |
| 20 000 | 1,23876 Kč | 24 775,20 Kč |
| Unit Price without VAT: | 9,99000 Kč |
|---|---|
| Unit Price with VAT: | 12,08790 Kč |










