PESD3V3X1BL,315 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 9 090
Unit Price: 16,17000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 33 163
Unit Price: 8,82000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 5 311
Unit Price: 8,82000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,78147 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 125 066
Unit Price: 8,40000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 727
Unit Price: 6,30000 Kč
Datasheet

Similar


onsemi
In Stock: 8 808
Unit Price: 16,80000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 89 477
Unit Price: 8,61000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 80 931
Unit Price: 24,57000 Kč
Datasheet
Clamp Ipp Tvs Diode Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD3V3X1BL,315

DigiKey Part Number
1727-4191-2-ND - Tape & Reel (TR)
1727-4191-1-ND - Cut Tape (CT)
1727-4191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD3V3X1BL,315
Description
TVS DIODE 3.3VWM DFN1006-2
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
PESD3V3X1BL,315 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
1.3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,16000 Kč71,60 Kč
1004,54820 Kč454,82 Kč
5003,41512 Kč1 707,56 Kč
1 0003,04954 Kč3 049,54 Kč
2 0002,74129 Kč5 482,58 Kč
5 0002,40725 Kč12 036,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,20067 Kč22 006,70 Kč
20 0002,02690 Kč40 538,00 Kč
30 0001,93837 Kč58 151,10 Kč
50 0001,83890 Kč91 945,00 Kč
70 0001,78001 Kč124 600,70 Kč
100 0001,72278 Kč172 278,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč