PESD3V3U1UB,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 59 085
Unit Price: 15,96000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 218 995
Unit Price: 15,96000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 120 497
Unit Price: 7,98000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 137 895
Unit Price: 6,93000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,24341 Kč
Datasheet

Similar


onsemi
In Stock: 316 825
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 173 513
Unit Price: 5,46000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 119 384
Unit Price: 23,73000 Kč
Datasheet
Clamp Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD3V3U1UB,115

DigiKey Part Number
1727-4153-2-ND - Tape & Reel (TR)
1727-4153-1-ND - Cut Tape (CT)
1727-4153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD3V3U1UB,115
Description
TVS DIODE 3.3VWM SOD523
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
2.6pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,54300 Kč55,43 Kč
1003,48570 Kč348,57 Kč
5002,59536 Kč1 297,68 Kč
1 0002,30726 Kč2 307,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,94036 Kč5 821,08 Kč
6 0001,75526 Kč10 531,56 Kč
9 0001,66092 Kč14 948,28 Kč
15 0001,55483 Kč23 322,45 Kč
21 0001,49200 Kč31 332,00 Kč
30 0001,43091 Kč42 927,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč