
CPDH3V3UP-HF | |
|---|---|
DigiKey Part Number | 641-1486-2-ND - Tape & Reel (TR) 641-1486-1-ND - Cut Tape (CT) 641-1486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDH3V3UP-HF |
Description | TVS DIODE 3.3VWM 8VC SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CPDH3V3UP-HF Models |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 12pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 8V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 100 | 6,32880 Kč | 632,88 Kč |
| 500 | 4,80896 Kč | 2 404,48 Kč |
| 1 000 | 4,31866 Kč | 4 318,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,42134 Kč | 10 264,02 Kč |
| 6 000 | 3,13042 Kč | 18 782,52 Kč |
| 9 000 | 2,98216 Kč | 26 839,44 Kč |
| 15 000 | 2,97620 Kč | 44 643,00 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |











