1N4148WT-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDH5V0U

DigiKey Part Number
641-1469-2-ND - Tape & Reel (TR)
641-1469-1-ND - Cut Tape (CT)
641-1469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDH5V0U
Description
TVS DIODE 5VWM 12.5VC SOD523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
16A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
90pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136 404
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,60000 Kč16,00 Kč
1001,34720 Kč134,72 Kč
5001,32616 Kč663,08 Kč
1 0001,28405 Kč1 284,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,98360 Kč2 950,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč