8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP3301H.TCT

DigiKey Part Number
UCLAMP3301HTR-ND - Tape & Reel (TR)
UCLAMP3301HCT-ND - Cut Tape (CT)
UCLAMP3301HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP3301H.TCT
Description
TVS DIODE 3.3VWM 8VC SOD523
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
UCLAMP3301H.TCT Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
40W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
25pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
SC-79, SOD-523
Voltage - Breakdown (Min)
3.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPDH5V0UComchip Technology119 697641-1469-1-ND7,98000 KčSimilar
In-Stock: 83 094
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1015,62300 Kč156,23 Kč
10010,24280 Kč1 024,28 Kč
5007,92632 Kč3 963,16 Kč
1 0007,17985 Kč7 179,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,23144 Kč18 694,32 Kč
6 0005,75398 Kč34 523,88 Kč
9 0005,51074 Kč49 596,66 Kč
15 0005,23749 Kč78 562,35 Kč
21 0005,07573 Kč106 590,33 Kč
30 0004,91851 Kč147 555,30 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč