
CPDH5V0U | |
|---|---|
DigiKey Part Number | 641-1469-2-ND - Tape & Reel (TR) 641-1469-1-ND - Cut Tape (CT) 641-1469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDH5V0U |
Description | TVS DIODE 5VWM 12.5VC SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A (8/20µs) |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 90pF @ 1MHz |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 100 | 3,08460 Kč | 308,46 Kč |
| 500 | 2,28752 Kč | 1 143,76 Kč |
| 1 000 | 2,02946 Kč | 2 029,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,70098 Kč | 5 102,94 Kč |
| 6 000 | 1,53523 Kč | 9 211,38 Kč |
| 9 000 | 1,45071 Kč | 13 056,39 Kč |
| 15 000 | 1,35566 Kč | 20 334,90 Kč |
| 21 000 | 1,29937 Kč | 27 286,77 Kč |
| 30 000 | 1,24462 Kč | 37 338,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |










