


ESD9X3.3ST5G | |
|---|---|
DigiKey Part Number | ESD9X3.3ST5GOSTR-ND - Tape & Reel (TR) ESD9X3.3ST5GOSCT-ND - Cut Tape (CT) ESD9X3.3ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD9X3.3ST5G |
Description | TVS DIODE 3.3VWM 10.4VC SOD923 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 10.4V Clamp 9.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | ESD9X3.3ST5G Models |
Category | Power - Peak Pulse 102W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 80pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case SOD-923 |
Voltage - Breakdown (Min) 5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 9.8A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMATVS3V3 TR PBFREE | Central Semiconductor Corp | 7 211 | 1514-CMATVS3V3TRPBFREECT-ND | 18,48000 Kč | Similar |
| PJSD03TM_R1_00001 | Panjit International Inc. | 2 850 | 3757-PJSD03TM_R1_00001CT-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 100 | 2,03260 Kč | 203,26 Kč |
| 500 | 1,48960 Kč | 744,80 Kč |
| 1 000 | 1,31342 Kč | 1 313,42 Kč |
| 2 000 | 1,16466 Kč | 2 329,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,86430 Kč | 6 914,40 Kč |
| 16 000 | 0,78182 Kč | 12 509,12 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











