
PJSD03TM_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSD03TM_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD03TM_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD03TM_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD03TM_R1_00001 |
Description | TVS DIODE 3.3VWM 10VC SOD923 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 6A Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 50pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case SOD-923 |
Voltage - Breakdown (Min) 5.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 100 | 2,06200 Kč | 206,20 Kč |
| 500 | 1,51102 Kč | 755,51 Kč |
| 1 000 | 1,33232 Kč | 1 332,32 Kč |
| 2 000 | 1,18166 Kč | 2 363,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,94748 Kč | 7 579,84 Kč |
| 16 000 | 0,85730 Kč | 13 716,80 Kč |
| 24 000 | 0,81131 Kč | 19 471,44 Kč |
| 40 000 | 0,75962 Kč | 30 384,80 Kč |
| 56 000 | 0,72900 Kč | 40 824,00 Kč |
| 80 000 | 0,69923 Kč | 55 938,40 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

