Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PESD3V3S1UB,115 | |
|---|---|
DigiKey Part Number | 1727-3829-2-ND - Tape & Reel (TR) 1727-3829-1-ND - Cut Tape (CT) 1727-3829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3S1UB,115 |
Description | TVS DIODE 3.3VWM 20VC SOD523 |
Customer Reference | |
Detailed Description | 20V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3S1UB,115 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 207pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.2V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 20V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 18A (8/20µs) | Base Product Number |
Power - Peak Pulse 330W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72500D0050A060 | TDK | 480 704 | 495-3414-1-ND | 2,31000 Kč | Similar |
| CPDH3V3UP | Comchip Technology | 59 085 | 641-1395-1-ND | 15,96000 Kč | Similar |
| CPDH3V3UP-HF | Comchip Technology | 218 955 | 641-1486-1-ND | 15,96000 Kč | Similar |
| CPDH5V0U | Comchip Technology | 120 497 | 641-1469-1-ND | 7,98000 Kč | Similar |
| ESD321DYAR | Texas Instruments | 101 279 | 296-ESD321DYARCT-ND | 6,93000 Kč | Similar |
















