
PJSD03TS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSD03TS_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD03TS_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD03TS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD03TS_R1_00001 |
Description | TVS DIODE 3.3VWM 6.5VC SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 6.5V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 200pF @ 1MHz (Max) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 100 | 1,20740 Kč | 120,74 Kč |
| 500 | 0,87478 Kč | 437,39 Kč |
| 1 000 | 0,76664 Kč | 766,64 Kč |
| 2 000 | 0,67519 Kč | 1 350,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,57589 Kč | 2 879,45 Kč |
| 10 000 | 0,51428 Kč | 5 142,80 Kč |
| 15 000 | 0,48284 Kč | 7 242,60 Kč |
| 25 000 | 0,44747 Kč | 11 186,75 Kč |
| 35 000 | 0,42650 Kč | 14 927,50 Kč |
| 50 000 | 0,40611 Kč | 20 305,50 Kč |
| 125 000 | 0,36133 Kč | 45 166,25 Kč |
| 250 000 | 0,33365 Kč | 83 412,50 Kč |
| 500 000 | 0,31038 Kč | 155 190,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |






