Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PESD3V3L1UB,115 | |
|---|---|
DigiKey Part Number | 1727-5418-2-ND - Tape & Reel (TR) 1727-5418-1-ND - Cut Tape (CT) 1727-5418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3L1UB,115 |
Description | TVS DIODE 3.3VWM 11VC SOD523 |
Customer Reference | |
Detailed Description | 11V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 34pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 100 | 3,68300 Kč | 368,30 Kč |
| 500 | 2,74738 Kč | 1 373,69 Kč |
| 1 000 | 2,44459 Kč | 2 444,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05899 Kč | 6 176,97 Kč |
| 6 000 | 1,86459 Kč | 11 187,54 Kč |
| 9 000 | 1,76547 Kč | 15 889,23 Kč |
| 15 000 | 1,65401 Kč | 24 810,15 Kč |
| 21 000 | 1,58800 Kč | 33 348,00 Kč |
| 30 000 | 1,52383 Kč | 45 714,90 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |
















