PESD1IVN27-AX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 12 599
Unit Price: 0,22000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,06432 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 876
Unit Price: 0,28000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,24000 Kč
Datasheet
45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
PESD15VL1BA,115

PESD1IVN27-AX

DigiKey Part Number
1727-7621-2-ND - Tape & Reel (TR)
1727-7621-1-ND - Cut Tape (CT)
1727-7621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD1IVN27-AX
Description
TVS DIODE 27VWM 45VC SOD323
Customer Reference
Detailed Description
45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
PESD1IVN27-AX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
27V (Max)
Voltage - Breakdown (Min)
28V
Voltage - Clamping (Max) @ Ipp
45V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
14pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,05300 Kč40,53 Kč
1002,53240 Kč253,24 Kč
5001,86672 Kč933,36 Kč
1 0001,65128 Kč1 651,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,37649 Kč4 129,47 Kč
6 0001,23783 Kč7 426,98 Kč
9 0001,16709 Kč10 503,81 Kč
15 0001,08756 Kč16 313,40 Kč
21 0001,04043 Kč21 849,03 Kč
30 0000,99460 Kč29 838,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč