
TESDA24VB17P1M3 RRG | |
|---|---|
DigiKey Part Number | 1801-TESDA24VB17P1M3RRGTR-ND - Tape & Reel (TR) 1801-TESDA24VB17P1M3RRGCT-ND - Cut Tape (CT) 1801-TESDA24VB17P1M3RRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDA24VB17P1M3 RRG |
Description | SOD-323, 24V, 210W, 14.9pF, ESD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41.9V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 210W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications CAN |
Part Status Active | Capacitance @ Frequency 14.9pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 24V (Max) | Qualification AEC-Q101 |
Voltage - Breakdown (Min) 25.5V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 41.9V (Typ) | Package / Case SC-76, SOD-323 |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 100 | 2,25940 Kč | 225,94 Kč |
| 500 | 1,66094 Kč | 830,47 Kč |
| 1 000 | 1,46671 Kč | 1 466,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21900 Kč | 3 657,00 Kč |
| 6 000 | 1,09396 Kč | 6 563,76 Kč |
| 9 000 | 1,03014 Kč | 9 271,26 Kč |
| 15 000 | 0,95838 Kč | 14 375,70 Kč |
| 21 000 | 0,91585 Kč | 19 232,85 Kč |
| 30 000 | 0,87451 Kč | 26 235,30 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |





