
DMP3098LQ-7 | |
|---|---|
DigiKey Part Number | DMP3098LQ-7DITR-ND - Tape & Reel (TR) DMP3098LQ-7DICT-ND - Cut Tape (CT) DMP3098LQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3098LQ-7 |
Description | MOSFET P-CH 30V 3.8A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.8A (Ta) 1.08W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP3098LQ-7 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1008 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.08W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 70mOhm @ 3.8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.1V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,04900 Kč | 70,49 Kč |
| 100 | 4,47560 Kč | 447,56 Kč |
| 500 | 3,36066 Kč | 1 680,33 Kč |
| 1 000 | 3,00069 Kč | 3 000,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,54277 Kč | 7 628,31 Kč |
| 6 000 | 2,31187 Kč | 13 871,22 Kč |
| 9 000 | 2,19418 Kč | 19 747,62 Kč |
| 15 000 | 2,06189 Kč | 30 928,35 Kč |
| 21 000 | 1,98354 Kč | 41 654,34 Kč |
| 30 000 | 1,90738 Kč | 57 221,40 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |










