
TPS62082DSGT | |
|---|---|
DigiKey Part Number | 296-29647-2-ND - Tape & Reel (TR) 296-29647-1-ND - Cut Tape (CT) 296-29647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62082DSGT |
Description | IC REG BUCK 3.3V 1.2A 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62082DSGT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-WSON (2x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 36,05400 Kč | 360,54 Kč |
| 25 | 32,89960 Kč | 822,49 Kč |
| 100 | 29,42870 Kč | 2 942,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,77364 Kč | 6 943,41 Kč |
| 500 | 26,77580 Kč | 13 387,90 Kč |
| 750 | 26,27605 Kč | 19 707,04 Kč |
| 1 250 | 25,72255 Kč | 32 153,19 Kč |
| 1 750 | 25,39894 Kč | 44 448,14 Kč |
| 2 500 | 25,08757 Kč | 62 718,92 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |











