100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 3.36Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW32MH101XK2L

DigiKey Part Number
490-18059-2-ND - Tape & Reel (TR)
490-18059-1-ND - Cut Tape (CT)
490-18059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW32MH101XK2L
Description
CMC 100UH 100MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 3.36Ohm
Datasheet
 Datasheet
EDA/CAD Models
DLW32MH101XK2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
50V
Manufacturer
Murata Electronics
Operating Temperature
-40°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Number of Lines
2
Height (Max)
0.098" (2.50mm)
Inductance @ Frequency
100 µH @ 100 kHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
100mA
Base Product Number
DC Resistance (DCR) (Max)
3.36Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 909
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1025,00600 Kč250,06 Kč
2523,13280 Kč578,32 Kč
5021,81060 Kč1 090,53 Kč
10020,56140 Kč2 056,14 Kč
25019,02356 Kč4 755,89 Kč
50017,93782 Kč8 968,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50016,18651 Kč24 279,76 Kč
3 00015,26602 Kč45 798,06 Kč
4 50014,75272 Kč66 387,24 Kč
7 50014,39029 Kč107 927,18 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč