
AWCM3225L-101TF | |
|---|---|
DigiKey Part Number | 5838-AWCM3225L-101TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWCM3225L-101TF |
Description | CMC 100UH 150MA 2LN 2000OHM SMD |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2000 Ohms @ 10 MHz 150mA DCR 1.5Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 150mA |
Manufacturer AW Coil | DC Resistance (DCR) (Max) 1.5Ohm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Number of Lines 2 | Height (Max) 0.083" (2.10mm) |
Impedance @ Frequency 2000 Ohms @ 10 MHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 100 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,38498 Kč | 18 769,96 Kč |
| Unit Price without VAT: | 9,38498 Kč |
|---|---|
| Unit Price with VAT: | 11,35583 Kč |


