
AQ27COM-01FTG | |
|---|---|
DigiKey Part Number | 18-AQ27COM-01FTGTR-ND - Tape & Reel (TR) 18-AQ27COM-01FTGCT-ND - Cut Tape (CT) 18-AQ27COM-01FTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ27COM-01FTG |
Description | TVS DIODE 27VWM 50VC SOD323 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 50V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Series | Applications CAN, Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 12pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 27V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 28V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 50V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 100 | 5,40910 Kč | 540,91 Kč |
| 500 | 4,08748 Kč | 2 043,74 Kč |
| 1 000 | 3,66058 Kč | 3 660,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,59801 Kč | 7 794,03 Kč |
| 6 000 | 2,36994 Kč | 14 219,64 Kč |
| 9 000 | 2,25372 Kč | 20 283,48 Kč |
| 15 000 | 2,12308 Kč | 31 846,20 Kč |
| 21 000 | 2,08405 Kč | 43 765,05 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |




