


DESD1IVN27V2WSQ-7 | |
|---|---|
DigiKey Part Number | 31-DESD1IVN27V2WSQ-7TR-ND - Tape & Reel (TR) 31-DESD1IVN27V2WSQ-7CT-ND - Cut Tape (CT) 31-DESD1IVN27V2WSQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD1IVN27V2WSQ-7 |
Description | TVS DIODE 27VWM 45VC SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 135W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 14pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 27V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 28V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 45V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 100 | 2,78210 Kč | 278,21 Kč |
| 500 | 2,05676 Kč | 1 028,38 Kč |
| 1 000 | 1,82215 Kč | 1 822,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,52322 Kč | 4 569,66 Kč |
| 6 000 | 1,37233 Kč | 8 233,98 Kč |
| 9 000 | 1,29538 Kč | 11 658,42 Kč |
| 15 000 | 1,20883 Kč | 18 132,45 Kč |
| 21 000 | 1,15755 Kč | 24 308,55 Kč |
| 30 000 | 1,10771 Kč | 33 231,30 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |









