
SZ1SMA24CAT3G | |
|---|---|
DigiKey Part Number | F11513TR-ND - Tape & Reel (TR) F11513CT-ND - Cut Tape (CT) F11513DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA24CAT3G |
Description | TVS DIODE 24VWM 38.9VC SMA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 260pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 10.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ24CA | Bourns Inc. | 56 685 | SMAJ24CABCT-ND | 12,10000 Kč | Direct |
| SMAJ24CA-E3/61 | Vishay General Semiconductor - Diodes Division | 13 534 | SMAJ24CA-E3/61GICT-ND | 10,84000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 11,05300 Kč | 110,53 Kč |
| 100 | 7,13470 Kč | 713,47 Kč |
| 500 | 5,44620 Kč | 2 723,10 Kč |
| 1 000 | 4,90188 Kč | 4 901,88 Kč |
| 2 000 | 4,44358 Kč | 8 887,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,28933 Kč | 16 446,65 Kč |
| 10 000 | 3,03358 Kč | 30 335,80 Kč |
| 15 000 | 3,01101 Kč | 45 165,15 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |


