


ESD1LIN24DYFRQ1 | |
|---|---|
DigiKey Part Number | 296-ESD1LIN24DYFRQ1TR-ND - Tape & Reel (TR) 296-ESD1LIN24DYFRQ1CT-ND - Cut Tape (CT) 296-ESD1LIN24DYFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD1LIN24DYFRQ1 |
Description | TVS DIODE 24VWM 37VC SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37V (Typ) Clamp 4.3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | ESD1LIN24DYFRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 35.5V | |
Voltage - Clamping (Max) @ Ipp | 37V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4.3A (8/20µs) | |
Power - Peak Pulse | 159W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 2.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 25 | 3,19160 Kč | 79,79 Kč |
| 100 | 2,73180 Kč | 273,18 Kč |
| 250 | 2,51220 Kč | 628,05 Kč |
| 500 | 2,38076 Kč | 1 190,38 Kč |
| 1 000 | 2,27219 Kč | 2 272,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,13816 Kč | 6 414,48 Kč |
| 6 000 | 2,07254 Kč | 12 435,24 Kč |
| 9 000 | 2,03968 Kč | 18 357,12 Kč |
| 15 000 | 2,00327 Kč | 30 049,05 Kč |
| 21 000 | 1,98198 Kč | 41 621,58 Kč |
| 30 000 | 1,96153 Kč | 58 845,90 Kč |
| 75 000 | 1,91747 Kč | 143 810,25 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |








