Similar
Similar
Similar
Similar
Similar
Similar
Similar



SBC847CDW1T1G | |
|---|---|
DigiKey Part Number | SBC847CDW1T1GOSTR-ND - Tape & Reel (TR) SBC847CDW1T1GOSCT-ND - Cut Tape (CT) SBC847CDW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC847CDW1T1G |
Description | TRANS 2NPN 45V 100MA SC88/SC70 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SBC847CDW1T1G Models |
Category | Power - Max 380mW |
Manufacturer onsemi | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 NPN (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SC-88/SC70-6/SOT-363 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BS-7-F | Diodes Incorporated | 425 | BC847BS-7FDICT-ND | 5,04000 Kč | Similar |
| BC847CS_R1_00001 | Panjit International Inc. | 454 | 3757-BC847CS_R1_00001CT-ND | 3,15000 Kč | Similar |
| MMDT2222A-7-F | Diodes Incorporated | 0 | MMDT2222A-FDICT-ND | 7,98000 Kč | Similar |
| MMDT3904-7-F | Diodes Incorporated | 48 019 | MMDT3904-FDICT-ND | 4,62000 Kč | Similar |
| MMDT4401-7-F | Diodes Incorporated | 5 173 | MMDT4401-FDICT-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 100 | 1,82890 Kč | 182,89 Kč |
| 500 | 1,33632 Kč | 668,16 Kč |
| 1 000 | 1,17673 Kč | 1 176,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91810 Kč | 2 754,30 Kč |
| 6 000 | 0,82102 Kč | 4 926,12 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |









