
BC847CS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC847CS_R1_00001TR-ND - Tape & Reel (TR) 3757-BC847CS_R1_00001CT-ND - Cut Tape (CT) 3757-BC847CS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CS_R1_00001 |
Description | TRANS 2NPN 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 200MHz 225mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Manufacturer Panjit International Inc. | Power - Max 225mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BS,135 | Nexperia USA Inc. | 7 980 | 1727-1878-1-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57346 Kč | 1 720,38 Kč |
| 6 000 | 0,50899 Kč | 3 053,94 Kč |
| 9 000 | 0,47607 Kč | 4 284,63 Kč |
| 15 000 | 0,43903 Kč | 6 585,45 Kč |
| 21 000 | 0,41705 Kč | 8 758,05 Kč |
| 30 000 | 0,39568 Kč | 11 870,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 100 | 1,17380 Kč | 117,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 100 | 2,02420 Kč | 202,42 Kč |
| 500 | 1,48582 Kč | 742,91 Kč |
| 1 000 | 1,31133 Kč | 1 311,33 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

